
AIO-MMSCS-054C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-054C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-054C |
Description | M40, NEOPRENE MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.315" (33.40mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 1.315" (33.40mm) |
Series | Diameter - Inside 0.315" (8.00mm) |
Packaging Bag | Material Chloroprene Rubber (CR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,46300 € | 34,63 € |
| 25 | 3,24640 € | 81,16 € |
| 50 | 3,09120 € | 154,56 € |
| 100 | 2,94370 € | 294,37 € |
| 250 | 2,75940 € | 689,85 € |
| 500 | 2,62770 € | 1.313,85 € |
| 1.000 | 2,50239 € | 2.502,39 € |
| 2.500 | 2,34587 € | 5.864,68 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

