
AIO-MMSCS-052AC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-052AC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-052AC |
Description | M40, NEOPRENE MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.315" (33.40mm) Grommet 0.276" ~ 0.425" (7.00mm ~ 10.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.315" (33.40mm) | |
Diameter - Inside | 0.276" ~ 0.425" (7.00mm ~ 10.80mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,50700 € | 35,07 € |
| 25 | 3,28720 € | 82,18 € |
| 50 | 3,13020 € | 156,51 € |
| 100 | 2,98080 € | 298,08 € |
| 250 | 2,79412 € | 698,53 € |
| 500 | 2,66078 € | 1.330,39 € |
| 1.000 | 2,53389 € | 2.533,89 € |
| 2.500 | 2,37541 € | 5.938,52 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

