
AIO-MMSCS-04MN | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-04MN-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-04MN |
Description | M32, NBR MULTI-HOLE SEAL, BLACK, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,34480 € | 33,62 € |
| 50 | 1,28060 € | 64,03 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,14300 € | 285,75 € |
| 500 | 1,08840 € | 544,20 € |
| 1.000 | 1,03646 € | 1.036,46 € |
| 2.500 | 0,97160 € | 2.429,00 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

