
AIO-MMSCS-04IC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-04IC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-04IC |
Description | M32, NEOPRENE MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 1.000" (25.40mm) |
Series | Diameter - Inside 0.276" (7.00mm) |
Packaging Bag | Material Chloroprene Rubber (CR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,39100 € | 23,91 € |
| 25 | 2,24120 € | 56,03 € |
| 50 | 2,13380 € | 106,69 € |
| 100 | 2,03190 € | 203,19 € |
| 250 | 1,90460 € | 476,15 € |
| 500 | 1,81372 € | 906,86 € |
| 1.000 | 1,72718 € | 1.727,18 € |
| 2.500 | 1,61914 € | 4.047,85 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

