
AIO-MMSCS-04HC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-04HC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-04HC |
Description | M32, NEOPRENE MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,51800 € | 25,18 € |
| 25 | 2,35960 € | 58,99 € |
| 50 | 2,24700 € | 112,35 € |
| 100 | 2,13970 € | 213,97 € |
| 250 | 2,00576 € | 501,44 € |
| 500 | 1,91002 € | 955,01 € |
| 1.000 | 1,81889 € | 1.818,89 € |
| 2.500 | 1,70510 € | 4.262,75 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

