
AIO-MMSCS-04FC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-04FC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-04FC |
Description | M32, NEOPRENE MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,48700 € | 24,87 € |
| 25 | 2,33040 € | 58,26 € |
| 50 | 2,21900 € | 110,95 € |
| 100 | 2,11310 € | 211,31 € |
| 250 | 1,98080 € | 495,20 € |
| 500 | 1,88626 € | 943,13 € |
| 1.000 | 1,79627 € | 1.796,27 € |
| 2.500 | 1,68390 € | 4.209,75 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

