
AIO-MMSCS-04EN | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-04EN-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-04EN |
Description | M32, NBR MULTI-HOLE SEAL, BLACK, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,32840 € | 33,21 € |
| 50 | 1,26460 € | 63,23 € |
| 100 | 1,20420 € | 120,42 € |
| 250 | 1,12876 € | 282,19 € |
| 500 | 1,07486 € | 537,43 € |
| 1.000 | 1,02357 € | 1.023,57 € |
| 2.500 | 0,95952 € | 2.398,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

