
AIO-MMSCS-048C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-048C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-048C |
Description | PG 29, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.197" (30.40mm) Grommet 0.295" (7.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.197" (30.40mm) | |
Diameter - Inside | 0.295" (7.50mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,87700 € | 28,77 € |
| 25 | 2,69680 € | 67,42 € |
| 50 | 2,56780 € | 128,39 € |
| 100 | 2,44520 € | 244,52 € |
| 250 | 2,29208 € | 573,02 € |
| 500 | 2,18268 € | 1.091,34 € |
| 1.000 | 2,07857 € | 2.078,57 € |
| 2.500 | 1,94855 € | 4.871,38 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

