
AIO-MMSCS-047C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-047C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-047C |
Description | PG 29, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.197" (30.40mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 1.197" (30.40mm) |
Series | Diameter - Inside 0.236" (6.00mm) |
Packaging Bag | Material Chloroprene Rubber (CR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,84100 € | 28,41 € |
| 25 | 2,66320 € | 66,58 € |
| 50 | 2,53600 € | 126,80 € |
| 100 | 2,41480 € | 241,48 € |
| 250 | 2,26360 € | 565,90 € |
| 500 | 2,15556 € | 1.077,78 € |
| 1.000 | 2,05273 € | 2.052,73 € |
| 2.500 | 1,92432 € | 4.810,80 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

