
AIO-MMSCS-046C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-046C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-046C |
Description | PG 29, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.197" (30.40mm) Grommet 0.335" (8.50mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 1.197" (30.40mm) |
Series | Diameter - Inside 0.335" (8.50mm) |
Packaging Bag | Material Chloroprene Rubber (CR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,56080 € | 64,02 € |
| 50 | 2,43840 € | 121,92 € |
| 100 | 2,32190 € | 232,19 € |
| 250 | 2,17652 € | 544,13 € |
| 500 | 2,07266 € | 1.036,33 € |
| 1.000 | 1,97378 € | 1.973,78 € |
| 2.500 | 1,85032 € | 4.625,80 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

