
AIO-MMSCS-045N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-045N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-045N |
Description | PG 29, NBR MULTI-HOLE SEAL, BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.197" (30.40mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.197" (30.40mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,54040 € | 38,51 € |
| 50 | 1,46660 € | 73,33 € |
| 100 | 1,39660 € | 139,66 € |
| 250 | 1,30908 € | 327,27 € |
| 500 | 1,24656 € | 623,28 € |
| 1.000 | 1,18708 € | 1.187,08 € |
| 2.500 | 1,11281 € | 2.782,03 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

