
AIO-MMSCS-03HN | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-03HN-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-03HN |
Description | M25, NBR MULTI-HOLE SEAL, BLACK, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.803" (20.40mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 0.803" (20.40mm) |
Series | Diameter - Inside 0.157" (4.00mm) |
Packaging Bag | Material Nitrile Butadiene Rubber (NBR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95400 € | 23,85 € |
| 50 | 0,90820 € | 45,41 € |
| 100 | 0,86490 € | 86,49 € |
| 250 | 0,81064 € | 202,66 € |
| 500 | 0,77192 € | 385,96 € |
| 1.000 | 0,73507 € | 735,07 € |
| 2.500 | 0,68906 € | 1.722,65 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

