
AIO-MMSCS-03FN | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-03FN-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-03FN |
Description | M25, NBR MULTI-HOLE SEAL, BLACK, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.803" (20.40mm) Grommet 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.803" (20.40mm) | |
Diameter - Inside | 0.276" (7.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,96600 € | 24,15 € |
| 50 | 0,91960 € | 45,98 € |
| 100 | 0,87570 € | 87,57 € |
| 250 | 0,82084 € | 205,21 € |
| 500 | 0,78164 € | 390,82 € |
| 1.000 | 0,74432 € | 744,32 € |
| 2.500 | 0,69773 € | 1.744,32 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

