
AIO-MMSCS-03FC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-03FC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-03FC |
Description | M25, NEOPRENE MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.803" (20.40mm) Grommet 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.803" (20.40mm) | |
Diameter - Inside | 0.276" (7.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,42000 € | 35,50 € |
| 50 | 1,35220 € | 67,61 € |
| 100 | 1,28760 € | 128,76 € |
| 250 | 1,20688 € | 301,72 € |
| 500 | 1,14926 € | 574,63 € |
| 1.000 | 1,09443 € | 1.094,43 € |
| 2.500 | 1,02594 € | 2.564,85 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

