
AIO-MMSCS-039AC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-039AC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-039AC |
Description | PG 21, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.902" (22.90mm) Grommet 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 0.902" (22.90mm) |
Series | Diameter - Inside 0.276" (7.00mm) |
Packaging Bag | Material Chloroprene Rubber (CR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,53200 € | 15,32 € |
| 25 | 1,43520 € | 35,88 € |
| 50 | 1,36660 € | 68,33 € |
| 100 | 1,30140 € | 130,14 € |
| 250 | 1,21988 € | 304,97 € |
| 500 | 1,16162 € | 580,81 € |
| 1.000 | 1,10620 € | 1.106,20 € |
| 2.500 | 1,03698 € | 2.592,45 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

