
AIO-MMSCS-037C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-037C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-037C |
Description | PG 21, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.902" (22.90mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.902" (22.90mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,49280 € | 37,32 € |
| 50 | 1,42140 € | 71,07 € |
| 100 | 1,35350 € | 135,35 € |
| 250 | 1,26868 € | 317,17 € |
| 500 | 1,20810 € | 604,05 € |
| 1.000 | 1,15044 € | 1.150,44 € |
| 2.500 | 1,07846 € | 2.696,15 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

