
AIO-MMSCS-034N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-034N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-034N |
Description | PG 21, NBR MULTI-HOLE SEAL, BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.902" (22.90mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.902" (22.90mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,12520 € | 28,13 € |
| 50 | 1,07140 € | 53,57 € |
| 100 | 1,02020 € | 102,02 € |
| 250 | 0,95628 € | 239,07 € |
| 500 | 0,91062 € | 455,31 € |
| 1.000 | 0,86715 € | 867,15 € |
| 2.500 | 0,81288 € | 2.032,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

