
AIO-MMSCS-034C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-034C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-034C |
Description | PG 21, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.902" (22.90mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.902" (22.90mm) | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,55100 € | 15,51 € |
| 25 | 1,45320 € | 36,33 € |
| 50 | 1,38380 € | 69,19 € |
| 100 | 1,31780 € | 131,78 € |
| 250 | 1,23524 € | 308,81 € |
| 500 | 1,17626 € | 588,13 € |
| 1.000 | 1,12012 € | 1.120,12 € |
| 2.500 | 1,05003 € | 2.625,08 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

