
AIO-MMSCS-02KN | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-02KN-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-02KN |
Description | PG 16, NBR MULTI-HOLE SEAL, BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.709" (18.00mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 0.709" (18.00mm) |
Series | Diameter - Inside 0.236" (6.00mm) |
Packaging Bag | Material Nitrile Butadiene Rubber (NBR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,83240 € | 41,62 € |
| 100 | 0,79270 € | 79,27 € |
| 250 | 0,74300 € | 185,75 € |
| 500 | 0,70750 € | 353,75 € |
| 1.000 | 0,67372 € | 673,72 € |
| 2.500 | 0,63155 € | 1.578,87 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

