
AIO-MMSCS-02HC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-02HC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-02HC |
Description | PG 16, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.709" (18.00mm) Grommet 0.157" ~ 0.276" (4.00mm ~ 7.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 0.709" (18.00mm) |
Series | Diameter - Inside 0.157" ~ 0.276" (4.00mm ~ 7.00mm) |
Packaging Bag | Material Chloroprene Rubber (CR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38800 € | 13,88 € |
| 25 | 1,30120 € | 32,53 € |
| 50 | 1,23900 € | 61,95 € |
| 100 | 1,17970 € | 117,97 € |
| 250 | 1,10580 € | 276,45 € |
| 500 | 1,05300 € | 526,50 € |
| 1.000 | 1,00274 € | 1.002,74 € |
| 2.500 | 0,93999 € | 2.349,97 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

