
AIO-MMSCS-02DN | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-02DN-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-02DN |
Description | PG 16, NBR MULTI-HOLE SEAL, BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.709" (18.00mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.709" (18.00mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,83240 € | 41,62 € |
| 100 | 0,79270 € | 79,27 € |
| 250 | 0,74300 € | 185,75 € |
| 500 | 0,70750 € | 353,75 € |
| 1.000 | 0,67372 € | 673,72 € |
| 2.500 | 0,63155 € | 1.578,87 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

