
AIO-MMSCS-02AC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-02AC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-02AC |
Description | PG 16, NEOPRENE MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.709" (18.00mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.709" (18.00mm) | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,25120 € | 31,28 € |
| 50 | 1,19120 € | 59,56 € |
| 100 | 1,13440 € | 113,44 € |
| 250 | 1,06324 € | 265,81 € |
| 500 | 1,01250 € | 506,25 € |
| 1.000 | 0,96418 € | 964,18 € |
| 2.500 | 0,90384 € | 2.259,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

