
AIO-MMSCS-024N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-024N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-024N |
Description | PG 13.5/M20 NBR MULTI-HOLE SEAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.118" (3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.118" (3.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,79400 € | 19,85 € |
| 50 | 0,75600 € | 37,80 € |
| 100 | 0,71990 € | 71,99 € |
| 250 | 0,67476 € | 168,69 € |
| 500 | 0,64252 € | 321,26 € |
| 1.000 | 0,61185 € | 611,85 € |
| 2.500 | 0,57355 € | 1.433,88 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

