
AIO-MMSCS-022C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-022C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-022C |
Description | PG 13.5/M20 NEOPRENE MULTI-HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Amphenol Industrial Operations | Panel Cutout Dimensions Circular - 0.630" (16.00mm) |
Series | Diameter - Inside 0.157" (4.00mm) |
Packaging Bag | Material Chloroprene Rubber (CR) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,37100 € | 13,71 € |
| 25 | 1,28520 € | 32,13 € |
| 50 | 1,22360 € | 61,18 € |
| 100 | 1,16510 € | 116,51 € |
| 250 | 1,09212 € | 273,03 € |
| 500 | 1,03998 € | 519,99 € |
| 1.000 | 0,99035 € | 990,35 € |
| 2.500 | 0,92837 € | 2.320,93 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

