
AIO-MMSCS-021C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-021C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-021C |
Description | PG 13.5/M20 NEOPRENE MULTI-HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,15800 € | 28,95 € |
| 50 | 1,10260 € | 55,13 € |
| 100 | 1,05000 € | 105,00 € |
| 250 | 0,98416 € | 246,04 € |
| 500 | 0,93716 € | 468,58 € |
| 1.000 | 0,89244 € | 892,44 € |
| 2.500 | 0,83659 € | 2.091,47 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

