
AIO-MMSCS-019C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-019C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-019C |
Description | PG 11/M16 NEOPRENE MULTI-HOLE SE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.539" (13.69mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.539" (13.69mm) | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,85840 € | 21,46 € |
| 50 | 0,81720 € | 40,86 € |
| 100 | 0,77820 € | 77,82 € |
| 250 | 0,72940 € | 182,35 € |
| 500 | 0,69456 € | 347,28 € |
| 1.000 | 0,66139 € | 661,39 € |
| 2.500 | 0,61999 € | 1.549,98 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

