
AIO-MMSCS-017C | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-017C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-017C |
Description | PG 11/M16 NEOPRENE MULTI-HOLE SE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.539" (13.69mm) Grommet 0.118" (3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.539" (13.69mm) | |
Diameter - Inside | 0.118" (3.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,90400 € | 22,60 € |
| 50 | 0,86060 € | 43,03 € |
| 100 | 0,81950 € | 81,95 € |
| 250 | 0,76812 € | 192,03 € |
| 500 | 0,73142 € | 365,71 € |
| 1.000 | 0,69650 € | 696,50 € |
| 2.500 | 0,65291 € | 1.632,27 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

