
AIO-CSPG7 | |
|---|---|
DigiKey Part Number | AIO-CSPG7-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSPG7 |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Panel Nut, Sealing Nut | |
Color | Black, Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93100 € | 19,31 € |
| 25 | 1,81000 € | 45,25 € |
| 50 | 1,72320 € | 86,16 € |
| 100 | 1,64090 € | 164,09 € |
| 300 | 1,51853 € | 455,56 € |
| 500 | 1,46476 € | 732,38 € |
| 1.000 | 1,39488 € | 1.394,88 € |
| 2.500 | 1,30761 € | 3.269,02 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


