AIO-CSPG13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-CSPG13

DigiKey Part Number
AIO-CSPG13-ND
Manufacturer
Manufacturer Product Number
AIO-CSPG13
Description
CABLE GLAND 6-12MM PG13 POLYAMID
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG13 Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
PG13
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Panel Nut, Sealing Nut
Color
Black, Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,63800 €26,38 €
252,47240 €61,81 €
502,35400 €117,70 €
1002,24160 €224,16 €
3002,07433 €622,30 €
5002,00090 €1.000,45 €
1.0001,90543 €1.905,43 €
2.5001,78624 €4.465,60 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €