
AIO-CSPG11 | |
|---|---|
DigiKey Part Number | AIO-CSPG11-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSPG11 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Panel Nut, Sealing Nut | |
Color | Black, Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23300 € | 22,33 € |
| 25 | 2,09240 € | 52,31 € |
| 50 | 1,99260 € | 99,63 € |
| 100 | 1,89740 € | 189,74 € |
| 300 | 1,75580 € | 526,74 € |
| 500 | 1,69364 € | 846,82 € |
| 1.000 | 1,61284 € | 1.612,84 € |
| 2.500 | 1,51194 € | 3.779,85 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

