AIO-CSJPG48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-CSJPG48

DigiKey Part Number
AIO-CSJPG48-ND
Manufacturer
Manufacturer Product Number
AIO-CSJPG48
Description
CABLE GLAND 37-44MM PG48 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass PG48 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.457" (37.00mm)
Outside Cable Diameter (Max)
1.732" (44.00mm)
Thread Size
PG48
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass
Includes
Panel Nut, Sealing Nut
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,50000 €57,50 €
1048,87100 €488,71 €
3045,22800 €1.356,84 €
5043,62820 €2.181,41 €
10041,54850 €4.154,85 €
Manufacturers Standard Package
Unit Price without VAT:57,50000 €
Unit Price with VAT:68,42500 €