
AIO-CSJPG21 | |
|---|---|
DigiKey Part Number | AIO-CSJPG21-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJPG21 |
Description | CABLE GLND 13-18.01MM PG21 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass PG21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Panel Nut, Sealing Nut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,87000 € | 13,87 € |
| 10 | 11,78800 € | 117,88 € |
| 25 | 11,05040 € | 276,26 € |
| 50 | 10,52300 € | 526,15 € |
| 100 | 10,02090 € | 1.002,09 € |
| 250 | 9,39392 € | 2.348,48 € |
| 500 | 8,94608 € | 4.473,04 € |
| 1.000 | 8,51969 € | 8.519,69 € |
| Unit Price without VAT: | 13,87000 € |
|---|---|
| Unit Price with VAT: | 16,50530 € |


