Image for AIO-CSJIN3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-CSJIN3

DigiKey Part Number
965-AIO-CSJIN3-ND
Manufacturer
Manufacturer Product Number
AIO-CSJIN3
Description
NPT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3" NPT Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
2.756" (70.00mm)
Manufacturer
Amphenol Industrial Operations
Thread Size
3" NPT
Packaging
Bulk
Thread Length
1.024" (26.00mm)
Part Status
Active
Material
Brass, Nickel Plated
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
2.441" (62.00mm)
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50055,68186 €27.840,93 €
Manufacturers Standard Package
Unit Price without VAT:55,68186 €
Unit Price with VAT:66,26141 €