
AIO-CSJIN2 | |
|---|---|
DigiKey Part Number | 965-AIO-CSJIN2-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJIN2 |
Description | NPT2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 2" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.457" (37.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | 2" NPT | |
Thread Length | 0.697" (17.70mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,11780 € | 13.558,90 € |
| Unit Price without VAT: | 27,11780 € |
|---|---|
| Unit Price with VAT: | 32,27018 € |

