
AIO-CSIN1/2 | |
|---|---|
DigiKey Part Number | 965-AIO-CSIN1/2-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSIN1/2 |
Description | NPT1/2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 1/2" NPT Black, Gray |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size 1/2" NPT |
Packaging Bulk | Thread Length 0.535" (13.60mm) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Cable Gland | Color Black, Gray |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73159 € | 1.731,59 € |
| Unit Price without VAT: | 1,73159 € |
|---|---|
| Unit Price with VAT: | 2,06059 € |

