
AIO-BSCSSW-10N | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-10N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-10N |
Description | NBR WASHER, BLACK, 71.8MM OD, 57 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50640 € | 12,66 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,45910 € | 45,91 € |
| 250 | 0,43032 € | 107,58 € |
| 500 | 0,40976 € | 204,88 € |
| 1.000 | 0,39020 € | 390,20 € |
| 2.500 | 0,36577 € | 914,42 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

