
AIO-BSCSSW-10C | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-10C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-10C |
Description | NEOPRENE WASHER, BLACK, 71.8MM O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Chloroprene Rubber (CR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60560 € | 15,14 € |
| 50 | 0,57660 € | 28,83 € |
| 100 | 0,54900 € | 54,90 € |
| 250 | 0,51456 € | 128,64 € |
| 500 | 0,48998 € | 244,99 € |
| 1.000 | 0,46657 € | 466,57 € |
| 2.500 | 0,43736 € | 1.093,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

