
AIO-BSCSSW-08C | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-08C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-08C |
Description | NEOPRENE WASHER, BLACK, 59MM OD, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Chloroprene Rubber (CR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,36120 € | 36,12 € |
| 250 | 0,33856 € | 84,64 € |
| 500 | 0,32238 € | 161,19 € |
| 1.000 | 0,30698 € | 306,98 € |
| 2.500 | 0,28776 € | 719,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

