
AIO-BSCSSW-07C | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-07C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-07C |
Description | NEOPRENE WASHER, BLACK, 46.8MM O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Chloroprene Rubber (CR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,33140 € | 16,57 € |
| 100 | 0,31540 € | 31,54 € |
| 250 | 0,29564 € | 73,91 € |
| 500 | 0,28152 € | 140,76 € |
| 1.000 | 0,26807 € | 268,07 € |
| 2.500 | 0,25128 € | 628,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

