
AIO-BSCSSW-06C | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-06C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-06C |
Description | NEOPRENE WASHER, BLACK, 35.8MM O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Chloroprene Rubber (CR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32480 € | 8,12 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,29460 € | 29,46 € |
| 250 | 0,27608 € | 69,02 € |
| 500 | 0,26290 € | 131,45 € |
| 1.000 | 0,25033 € | 250,33 € |
| 2.500 | 0,23465 € | 586,62 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

