
AIO-BSCSSW-05C | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-05C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-05C |
Description | NEOPRENE WASHER, BLACK, 29.8MM O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Chloroprene Rubber (CR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,25600 € | 12,80 € |
| 100 | 0,24360 € | 24,36 € |
| 250 | 0,22836 € | 57,09 € |
| 500 | 0,21744 € | 108,72 € |
| 1.000 | 0,20704 € | 207,04 € |
| 2.500 | 0,19408 € | 485,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

