
AIO-BSCSSW-04C | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-04C-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-04C |
Description | NEOPRENE WASHER, BLACK, 27.8MM O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Chloroprene Rubber (CR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,18430 € | 18,43 € |
| 250 | 0,17272 € | 43,18 € |
| 500 | 0,16450 € | 82,25 € |
| 1.000 | 0,15663 € | 156,63 € |
| 2.500 | 0,14681 € | 367,02 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

