
AIO-BSCSSW-03N | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-03N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-03N |
Description | NBR WASHER, BLACK, 25.8MM OD, 17 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,09536 € | 23,84 € |
| 500 | 0,09078 € | 45,39 € |
| 1.000 | 0,08644 € | 86,44 € |
| 2.500 | 0,08102 € | 202,55 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

