
AIO-BSCSSW-02N | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-02N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-02N |
Description | NBR WASHER, BLACK, 21.8MM OD, 14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08300 € | 8,30 € |
| 250 | 0,07776 € | 19,44 € |
| 500 | 0,07402 € | 37,01 € |
| 1.000 | 0,07048 € | 70,48 € |
| 2.500 | 0,06607 € | 165,18 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

