
AIO-BSCSSP-25 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSP-25-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSP-25 |
Description | PG 16, CABLE GLAND, SPIRAL, BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG16 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63920 € | 15,98 € |
| 50 | 0,60860 € | 30,43 € |
| 100 | 0,57950 € | 57,95 € |
| 250 | 0,54312 € | 135,78 € |
| 500 | 0,51716 € | 258,58 € |
| 1.000 | 0,49247 € | 492,47 € |
| 2.500 | 0,46163 € | 1.154,08 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

