
AIO-BSCSSP-21 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSP-21-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSP-21 |
Description | PG 7, CABLE GLAND, SPIRAL, BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,28320 € | 28,32 € |
| 250 | 0,26548 € | 66,37 € |
| 500 | 0,25278 € | 126,39 € |
| 1.000 | 0,24070 € | 240,70 € |
| 2.500 | 0,22562 € | 564,05 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

