
AIO-BSCSSP-14 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSP-14-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSP-14 |
Description | PG 13.5, CABLE GLAND, SPIRAL, LI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG13.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55280 € | 13,82 € |
| 50 | 0,52620 € | 26,31 € |
| 100 | 0,50100 € | 50,10 € |
| 250 | 0,46960 € | 117,40 € |
| 500 | 0,44716 € | 223,58 € |
| 1.000 | 0,42581 € | 425,81 € |
| 2.500 | 0,39914 € | 997,85 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

