
AIO-BSCSSP-13 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSP-13-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSP-13 |
Description | PG 11, CABLE GLAND, SPIRAL, LIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,45280 € | 11,32 € |
| 50 | 0,43100 € | 21,55 € |
| 100 | 0,41030 € | 41,03 € |
| 250 | 0,38460 € | 96,15 € |
| 500 | 0,36620 € | 183,10 € |
| 1.000 | 0,34872 € | 348,72 € |
| 2.500 | 0,32688 € | 817,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

