
AIO-BSCSSP-12 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSP-12-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSP-12 |
Description | PG 9, CABLE GLAND, SPIRAL, LIGHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG9 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,34040 € | 34,04 € |
| 250 | 0,31904 € | 79,76 € |
| 500 | 0,30378 € | 151,89 € |
| 1.000 | 0,28928 € | 289,28 € |
| 2.500 | 0,27116 € | 677,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

