
AIO-BSCSSP-11 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSP-11-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSP-11 |
Description | PG 7, CABLE GLAND, SPIRAL, LIGHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Light Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Amphenol Industrial Operations | Thread Size PG7 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,30880 € | 7,72 € |
| 50 | 0,29380 € | 14,69 € |
| 100 | 0,27970 € | 27,97 € |
| 250 | 0,26216 € | 65,54 € |
| 500 | 0,24964 € | 124,82 € |
| 1.000 | 0,23771 € | 237,71 € |
| 2.500 | 0,22282 € | 557,05 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

